9 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039036094

DigiKey Part Number
900-0039036094-ND
Manufacturer
Manufacturer Product Number
0039036094
Description
CONN RCPT HSG 9POS 6.70MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.70mm)
Datasheet
 Datasheet
EDA/CAD Models
0039036094 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.264" (6.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,961
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.36000¥9.36
10¥7.93000¥79.30
25¥7.43160¥185.79
50¥7.07660¥353.83
200¥6.41565¥1,283.13
400¥6.10898¥2,443.59
600¥5.93667¥3,562.00
1,000¥5.72634¥5,726.34
2,600¥5.35306¥13,917.96
Manufacturers Standard Package