6 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039036064

DigiKey Part Number
900-0039036064-ND
Manufacturer
Manufacturer Product Number
0039036064
Description
CONN RCPT HSG 6POS 6.70MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.70mm)
Datasheet
 Datasheet
EDA/CAD Models
0039036064 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.264" (6.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,520
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.62800¥46.28
25¥4.33920¥108.48
50¥4.13260¥206.63
200¥3.74635¥749.27
400¥3.56743¥1,426.97
600¥3.46668¥2,080.01
1,000¥3.34383¥3,343.83
2,600¥3.12576¥8,126.98
Manufacturers Standard Package