9 Position Rectangular Housing Connector Plug Natural 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Rectangular Housing Connector Plug Natural 0.264" (6.71mm)
Molex RF Connectors | Digi-Key Daily

0019092099

DigiKey Part Number
23-0019092099-ND
Manufacturer
Manufacturer Product Number
0019092099
Description
CONN PLUG HSG 9POS 6.71MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Plug Natural 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
0019092099 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.264" (6.71mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.264" (6.71mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.74000¥8.74
10¥7.43200¥74.32
25¥6.96640¥174.16
50¥6.63420¥331.71
100¥6.31770¥631.77
250¥5.92148¥1,480.37
500¥5.63856¥2,819.28
1,000¥5.36936¥5,369.36
2,500¥5.03316¥12,582.90
Manufacturers Standard Package