0039000219-08-N9-D | ||
---|---|---|
DigiKey Part Number | 0039000219-08-N9-D-ND | |
Manufacturer | ||
Manufacturer Product Number | 0039000219-08-N9-D | |
Description | 8" PRE-CRIMP A2064 BROWN | |
Customer Reference | ||
Detailed Description | Brown 18 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥27.87100 | ¥278.71 |
100 | ¥22.17180 | ¥2,217.18 |
1,000 | ¥18.37080 | ¥18,370.80 |
2,500 | ¥17.10382 | ¥42,759.55 |