0039000219-05-N9-D | |
---|---|
DigiKey Part Number | 0039000219-05-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-05-N9-D |
Description | 5" PRE-CRIMP A2064 BROWN |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥27.11500 | ¥271.15 |
100 | ¥21.56840 | ¥2,156.84 |
1,000 | ¥17.87109 | ¥17,871.09 |
2,500 | ¥16.63861 | ¥41,596.53 |
5,000 | ¥16.02236 | ¥80,111.80 |