0039000219-06-R9-D | |
---|---|
DigiKey Part Number | 0039000219-06-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-06-R9-D |
Description | 6" PRE-CRIMP A2064 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥27.37000 | ¥273.70 |
100 | ¥21.76950 | ¥2,176.95 |
1,000 | ¥18.03774 | ¥18,037.74 |
2,500 | ¥16.79376 | ¥41,984.40 |
5,000 | ¥16.17176 | ¥80,858.80 |