0039000219-04-R9-D | |
---|---|
DigiKey Part Number | 0039000219-04-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-04-R9-D |
Description | 4" PRE-CRIMP A2064 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥26.86100 | ¥268.61 |
100 | ¥21.36730 | ¥2,136.73 |
1,000 | ¥17.70461 | ¥17,704.61 |
2,500 | ¥16.48358 | ¥41,208.95 |
5,000 | ¥15.87307 | ¥79,365.35 |