0039000219-05-S2-D | |
---|---|
DigiKey Part Number | 0039000219-05-S2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-05-S2-D |
Description | 5" PRE-CRIMP A2016 SLATE |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥26.69000 | ¥266.90 |
100 | ¥21.23240 | ¥2,123.24 |
1,000 | ¥17.59286 | ¥17,592.86 |
2,500 | ¥16.37952 | ¥40,948.80 |
5,000 | ¥15.77288 | ¥78,864.40 |