0039000219-02-S2-D | |
---|---|
DigiKey Part Number | 0039000219-02-S2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-02-S2-D |
Description | 2" PRE-CRIMP A2016 SLATE |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥26.18800 | ¥261.88 |
100 | ¥20.83040 | ¥2,083.04 |
1,000 | ¥17.25974 | ¥17,259.74 |
2,500 | ¥16.06944 | ¥40,173.60 |
5,000 | ¥15.47426 | ¥77,371.30 |