Socket Contact Tin 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22-28 AWG Crimp Power
Molex FiT City

0039000209

DigiKey Part Number
WM2823TR-ND - Tape & Reel (TR)
WM2823CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000209
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,786
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.69500¥6.95
25¥0.65160¥16.29
50¥0.62180¥31.09
100¥0.59130¥59.13
250¥0.55440¥138.60
500¥0.52794¥263.97
1,000¥0.50264¥502.64
2,500¥0.47114¥1,177.85
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.45174¥2,710.44
12,000¥0.43015¥5,161.80
18,000¥0.41801¥7,524.18
30,000¥0.40321¥12,096.30
42,000¥0.39375¥16,537.50
60,000¥0.38397¥23,038.20
Manufacturers Standard Package