


Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 35.4µin (0.90µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.79100 | ¥17.91 |
| 100 | ¥1.51930 | ¥151.93 |
| 500 | ¥1.35564 | ¥677.82 |
| 1,000 | ¥1.29082 | ¥1,290.82 |
| 8,000 | ¥1.11457 | ¥8,916.56 |
| 16,000 | ¥1.06138 | ¥16,982.08 |





















