0039000059-08-L4-D | |
---|---|
DigiKey Part Number | 0039000059-08-L4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-08-L4-D |
Description | 8" PRE-CRIMP A2015 BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.89000 | ¥78.90 |
100 | ¥6.57450 | ¥657.45 |
1,000 | ¥5.25933 | ¥5,259.33 |
2,500 | ¥4.76629 | ¥11,915.72 |
5,000 | ¥4.60195 | ¥23,009.75 |