0039000059-08-B4-D | |
---|---|
DigiKey Part Number | 0039000059-08-B4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-08-B4-D |
Description | 8" PRE-CRIMP A2015 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.88900 | ¥78.89 |
100 | ¥6.57400 | ¥657.40 |
1,000 | ¥5.25899 | ¥5,258.99 |
2,500 | ¥4.76598 | ¥11,914.95 |
5,000 | ¥4.60165 | ¥23,008.25 |