0039000059-06-S9-D | |
---|---|
DigiKey Part Number | 0039000059-06-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-06-S9-D |
Description | 6" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.20900 | ¥82.09 |
100 | ¥6.84410 | ¥684.41 |
1,000 | ¥5.47531 | ¥5,475.31 |
2,500 | ¥4.96196 | ¥12,404.90 |
5,000 | ¥4.79086 | ¥23,954.30 |