



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥8.24600 | ¥82.46 |
| 30 | ¥7.62767 | ¥228.83 |
| 50 | ¥7.35920 | ¥367.96 |
| 100 | ¥7.00650 | ¥700.65 |
| 250 | ¥6.56744 | ¥1,641.86 |
| 500 | ¥6.25374 | ¥3,126.87 |
| 1,000 | ¥5.95525 | ¥5,955.25 |
| 2,500 | ¥5.58239 | ¥13,955.98 |
| 5,000 | ¥5.31609 | ¥26,580.45 |











