



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥8.04900 | ¥80.49 |
| 30 | ¥7.09367 | ¥212.81 |
| 50 | ¥6.70740 | ¥335.37 |
| 100 | ¥6.23920 | ¥623.92 |











