



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.22500 | ¥72.25 |
| 30 | ¥6.68767 | ¥200.63 |
| 50 | ¥6.44960 | ¥322.48 |
| 100 | ¥6.14170 | ¥614.17 |
| 250 | ¥5.75668 | ¥1,439.17 |
| 500 | ¥5.48146 | ¥2,740.73 |
| 1,000 | ¥5.21978 | ¥5,219.78 |
| 2,500 | ¥4.89298 | ¥12,232.45 |
| 5,000 | ¥4.65954 | ¥23,297.70 |











