0039000059-05-R4 | |
---|---|
DigiKey Part Number | 0039000059-05-R4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-05-R4 |
Description | 5" PRE-CRIMP A2015 RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.00800 | ¥50.08 |
100 | ¥4.17390 | ¥417.39 |
1,000 | ¥3.33879 | ¥3,338.79 |
2,500 | ¥3.02580 | ¥7,564.50 |
5,000 | ¥2.92147 | ¥14,607.35 |