0039000059-05-A4 | |
---|---|
DigiKey Part Number | 0039000059-05-A4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-05-A4 |
Description | 5" PRE-CRIMP A2015 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.00800 | ¥50.08 |
100 | ¥4.17360 | ¥417.36 |
1,000 | ¥3.33858 | ¥3,338.58 |
2,500 | ¥3.02560 | ¥7,564.00 |
5,000 | ¥2.92128 | ¥14,606.40 |