



0022012147 | |
|---|---|
DigiKey Part Number | 900-0022012147-ND |
Manufacturer | |
Manufacturer Product Number | 0022012147 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022012147 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.90200 | ¥19.02 |
| 25 | ¥1.78640 | ¥44.66 |
| 50 | ¥1.69860 | ¥84.93 |
| 100 | ¥1.61840 | ¥161.84 |
| 250 | ¥1.51640 | ¥379.10 |
| 500 | ¥1.44394 | ¥721.97 |
| 1,000 | ¥1.37497 | ¥1,374.97 |
| 2,500 | ¥1.28880 | ¥3,222.00 |























