
0019092122 | |
|---|---|
DigiKey Part Number | WM1509-ND |
Manufacturer | |
Manufacturer Product Number | 0019092122 |
Description | CONN PLUG HSG 12POS 6.30MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092122 Models |
Category | Row Spacing 0.248" (6.30mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $1.00500 | $10.05 |
| 25 | $0.94160 | $23.54 |
| 50 | $0.89640 | $44.82 |
| 100 | $0.85360 | $85.36 |
| 250 | $0.80008 | $200.02 |
| 600 | $0.75213 | $451.28 |
| 1,200 | $0.71623 | $859.48 |
| 3,000 | $0.67139 | $2,014.17 |













