12 Position Rectangular Housing Connector Receptacle Natural 0.248" (6.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Natural 0.248" (6.30mm)
19091122
19091122

0019091122

DigiKey Part Number
WM13429-ND
Manufacturer
Manufacturer Product Number
0019091122
Description
CONN RCPT HSG 12POS 6.30MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Natural 0.248" (6.30mm)
Datasheet
 Datasheet
EDA/CAD Models
0019091122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.248" (6.30mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.248" (6.30mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 546
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.53000¥12.53
10¥10.63400¥106.34
25¥9.96920¥249.23
50¥9.49460¥474.73
100¥9.03960¥903.96
250¥8.47312¥2,118.28
800¥7.80531¥6,244.25
1,600¥7.43273¥11,892.37
3,200¥7.07812¥22,649.98
Manufacturers Standard Package