



0019092038 | |
|---|---|
DigiKey Part Number | WM1605-ND |
Manufacturer | |
Manufacturer Product Number | 0019092038 |
Description | CONN PLUG HSG 3POS 6.71MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092038 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.71mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0019092037 | Molex | 5,484 | 23-0019092037-ND | ¥9.36000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.02500 | ¥30.25 |
| 25 | ¥2.82920 | ¥70.73 |
| 50 | ¥2.69460 | ¥134.73 |
| 100 | ¥2.56610 | ¥256.61 |
| 250 | ¥2.40540 | ¥601.35 |
| 500 | ¥2.29032 | ¥1,145.16 |
| 1,500 | ¥2.11937 | ¥3,179.05 |
| 3,000 | ¥2.01816 | ¥6,054.48 |






















