3 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.71mm)
0019091036
0019091036
Molex RF Connectors | Digi-Key Daily

0019091036

DigiKey Part Number
23-0019091036-ND
Manufacturer
Manufacturer Product Number
0019091036
Description
CONN RCPT HSG 3POS 6.71MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
0019091036 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.264" (6.71mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,072
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.26000¥7.26
10¥6.15000¥61.50
25¥5.75960¥143.99
50¥5.48500¥274.25
100¥5.22260¥522.26
250¥4.89504¥1,223.76
500¥4.66128¥2,330.64
1,000¥4.43856¥4,438.56
2,500¥4.16068¥10,401.70
Manufacturers Standard Package