



0019092028 | |
|---|---|
DigiKey Part Number | WM1603-ND |
Manufacturer | |
Manufacturer Product Number | 0019092028 |
Description | CONN PLUG HSG 2POS 6.71MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092028 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.71mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0019092027 | Molex | 38,694 | 23-0019092027-ND | ¥5.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.37000 | ¥4.37 |
| 10 | ¥3.71600 | ¥37.16 |
| 25 | ¥3.48320 | ¥87.08 |
| 50 | ¥3.31720 | ¥165.86 |
| 100 | ¥3.15890 | ¥315.89 |
| 250 | ¥2.96040 | ¥740.10 |
| 500 | ¥2.81892 | ¥1,409.46 |
| 1,000 | ¥2.68429 | ¥2,684.29 |
| 2,500 | ¥2.51614 | ¥6,290.35 |





















