2 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.71mm)
0019091026
0019091026
Molex RF Connectors | Digi-Key Daily

0019091026

DigiKey Part Number
23-0019091026-ND
Manufacturer
Manufacturer Product Number
0019091026
Description
CONN RCPT HSG 2POS 6.71MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
0019091026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.264" (6.71mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,441
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.21000¥6.21
10¥5.25500¥52.55
25¥4.92040¥123.01
50¥4.68620¥234.31
100¥4.46160¥446.16
250¥4.18196¥1,045.49
500¥3.98228¥1,991.14
1,000¥3.79212¥3,792.12
2,500¥3.55460¥8,886.50
Manufacturers Standard Package