



0015311026 | |
|---|---|
DigiKey Part Number | WM1041-ND |
Manufacturer | |
Manufacturer Product Number | 0015311026 |
Description | CONN HEADER VERT 2POS 6.71MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311026 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.591" (15.00mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥7.13700 | ¥71.37 |
| 100 | ¥6.06340 | ¥606.34 |
| 500 | ¥5.41188 | ¥2,705.94 |
| 1,000 | ¥5.15346 | ¥5,153.46 |
| 5,000 | ¥4.60038 | ¥23,001.90 |
| 10,000 | ¥4.38100 | ¥43,810.00 |











