



0019092026 | |
|---|---|
DigiKey Part Number | WM9876-ND |
Manufacturer | |
Manufacturer Product Number | 0019092026 |
Description | CONN PLUG HSG 2POS 6.71MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092026 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.71mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.39000 | ¥22.39 |
| 10 | ¥19.06200 | ¥190.62 |
| 25 | ¥17.86320 | ¥446.58 |
| 50 | ¥17.00780 | ¥850.39 |
| 100 | ¥16.19520 | ¥1,619.52 |
| 250 | ¥15.18092 | ¥3,795.23 |
| 500 | ¥14.45640 | ¥7,228.20 |
| 2,000 | ¥13.10983 | ¥26,219.66 |
| 4,000 | ¥12.48470 | ¥49,938.80 |




