




0019092048 | |
|---|---|
DigiKey Part Number | 23-0019092048-ND |
Manufacturer | |
Manufacturer Product Number | 0019092048 |
Description | CONN PLUG HSG 4POS 6.71MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092048 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.71mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.56000 | ¥6.56 |
| 10 | ¥5.59600 | ¥55.96 |
| 25 | ¥5.24240 | ¥131.06 |
| 50 | ¥4.99220 | ¥249.61 |
| 100 | ¥4.75360 | ¥475.36 |
| 250 | ¥4.45580 | ¥1,113.95 |
| 500 | ¥4.24282 | ¥2,121.41 |
| 1,000 | ¥4.04024 | ¥4,040.24 |
| 2,500 | ¥3.78720 | ¥9,468.00 |



















