4 Position Rectangular Housing Connector Plug Natural 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Natural 0.264" (6.71mm)
0019092049
0019092049

0019092049

DigiKey Part Number
WM1689-ND
Manufacturer
Manufacturer Product Number
0019092049
Description
CONN PLUG HSG 4POS 6.71MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Natural 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
0019092049 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.264" (6.71mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0019092046Molex1,130WM19448-ND¥7.61000Parametric Equivalent
1814310000Weidmüller2281-4807-ND¥325.50000Similar
In-Stock: 4,112
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.28700¥32.87
25¥3.08120¥77.03
50¥2.93420¥146.71
100¥2.79430¥279.43
250¥2.61872¥654.68
500¥2.49334¥1,246.67
1,500¥2.30723¥3,460.85
3,000¥2.19707¥6,591.21
Manufacturers Standard Package