Non-Gendered Contact Gold 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Gold 22-30 AWG Crimp
Molex RF Connectors | Digi-Key Daily
Molex - Product of the Quarter - Mini-Fit

0008650814

DigiKey Part Number
23-0008650814-ND
Manufacturer
Manufacturer Product Number
0008650814
Description
CONN 22-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 22-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,527
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥9.59300¥95.93
25¥8.99440¥224.86
50¥8.56440¥428.22
100¥8.15420¥815.42
250¥7.64348¥1,910.87
500¥7.27842¥3,639.21
1,000¥6.93092¥6,930.92
2,500¥6.49708¥16,242.70
Manufacturers Standard Package