0008500113-10-B4 | |
---|---|
DigiKey Part Number | 0008500113-10-B4-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-10-B4 |
Description | 10" PRE-CRIMP A2015 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.54200 | ¥55.42 |
100 | ¥4.61720 | ¥461.72 |
1,000 | ¥3.69395 | ¥3,693.95 |
2,500 | ¥3.34766 | ¥8,369.15 |
5,000 | ¥3.23223 | ¥16,161.15 |