1000570037 | ||
---|---|---|
DigiKey Part Number | MTF1007-10-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000570037 | |
Description | CBL RIBN 34COND 0.05 BLUE 10' | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Blue 34 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |