1000570037 | ||
---|---|---|
DigiKey Part Number | 1454-1000570037-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000570037 | |
Description | CBL RIBN 34COND 0.05 BLUE FEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Blue 34 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Molex RF Connectors | Digi-Key Daily Temp-Flex FEP Flat-Ribbon Cable |
Featured Product | |
PCN Assembly/Origin | Multiple Devices Location 13/Mar/2020 |
HTML Datasheet | IDC 28 AWG 050 BLUE-BLUE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.04000 | ¥153.04 |
5 | ¥121.84800 | ¥609.24 |
10 | ¥110.63400 | ¥1,106.34 |
25 | ¥96.98560 | ¥2,424.64 |
50 | ¥88.21380 | ¥4,410.69 |
100 | ¥79.92790 | ¥7,992.79 |
Attribute | Description |
---|---|
Other Names | MTF1007-100-ND MTF1007-100 F2807S-34-050-55 1454-1000570037-DS |
Standard Package | 1 |