
ZX76-31R75PP-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX76-31R75PP-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX76-31R75PP-S+ |
Description | 31.75 DB DIGITAL STEP ATTENUATOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 9 kHz ~ 6 GHz 50 Ohms Module, SMA Connectors |
Datasheet | Datasheet |
Category | Attenuation Value 31.5dB |
Manufacturer Mini-Circuits | Frequency Range 9 kHz ~ 6 GHz |
Packaging Tray | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,985.19000 | ¥2,985.19 |
| 10 | ¥2,759.06300 | ¥27,590.63 |
| 25 | ¥2,747.86040 | ¥68,696.51 |









