RF Directional Coupler General Purpose 50MHz ~ 6GHz 16.7dB 500mW Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHDC-16-63-S+

DigiKey Part Number
3157-ZHDC-16-63-S+-ND
Manufacturer
Manufacturer Product Number
ZHDC-16-63-S+
Description
DIR COUP / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 50MHz ~ 6GHz 16.7dB 500mW Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Applications
General Purpose
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Series
Power - Max
500mW
Packaging
Box
Isolation
32dB
Part Status
Active
Return Loss
24dB
Coupler Type
Standard
Package / Case
Module, SMA Connectors
Frequency
50MHz ~ 6GHz
Supplier Device Package
Module
Coupling Factor
16.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,175.82000¥4,175.82
10¥4,159.94300¥41,599.43
Manufacturers Standard Package