
ZX76-31R5A-PPS+ | |
|---|---|
DigiKey Part Number | 3157-ZX76-31R5A-PPS+-ND |
Manufacturer | |
Manufacturer Product Number | ZX76-31R5A-PPS+ |
Description | DIGITAL STEP ATTN, DC - 4000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.5dB 0 Hz ~ 4 GHz 50 Ohms Module, SMA Connectors |
Datasheet | Datasheet |
Category | Attenuation Value 0dB ~ 31.5dB |
Manufacturer Mini-Circuits | Frequency Range 0 Hz ~ 4 GHz |
Packaging Tray | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,409.79000 | ¥1,409.79 |
| 10 | ¥1,241.69900 | ¥12,416.99 |
| 25 | ¥1,233.55600 | ¥30,838.90 |
| 50 | ¥1,225.02460 | ¥61,251.23 |





