RF Attenuators 0dB ~ 15.5dB 0 Hz ~ 4 GHz 50 Ohms Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX76-15R5A-PPS+

DigiKey Part Number
3157-ZX76-15R5A-PPS+-ND
Manufacturer
Manufacturer Product Number
ZX76-15R5A-PPS+
Description
DIGITAL STEP ATTN, DC - 4000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 15.5dB 0 Hz ~ 4 GHz 50 Ohms Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
0dB ~ 15.5dB
Manufacturer
Mini-Circuits
Frequency Range
0 Hz ~ 4 GHz
Packaging
Tray
Impedance
50 Ohms
Part Status
Active
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,275.32000¥1,275.32
10¥1,111.82700¥11,118.27
25¥1,095.44720¥27,386.18
50¥1,079.07080¥53,953.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.