
ZX60-6013E-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-6013E-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-6013E-S+ |
Description | GBLK, 20 - 6000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 20MHz ~ 6GHz |
Datasheet | Datasheet |
Category | RF Type Cellular, PCS |
Manufacturer Mini-Circuits | Voltage - Supply 12V |
Packaging Tray | Current - Supply 39mA |
Part Status Active | Test Frequency 20MHz ~ 6GHz |
Frequency 20MHz ~ 6GHz | Mounting Type Chassis Mount |
P1dB 13.4dBm | Package / Case Module, SMA Connectors |
Gain 16.2dB | Base Product Number |
Noise Figure 3.3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,426.19000 | ¥1,426.19 |
| 10 | ¥1,169.34000 | ¥11,693.40 |
| 25 | ¥1,090.45680 | ¥27,261.42 |






