RF Amplifier IC Radar 20MHz ~ 7GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZJL-7G+

DigiKey Part Number
3157-ZJL-7G+-ND
Manufacturer
Manufacturer Product Number
ZJL-7G+
Description
LINEAR, GBA, 20-7000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 20MHz ~ 7GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
5dB
Manufacturer
Mini-Circuits
RF Type
Radar
Packaging
Tray
Voltage - Supply
12V
Part Status
Active
Current - Supply
50mA
Frequency
20MHz ~ 7GHz
Mounting Type
Chassis Mount
P1dB
8.5dBm
Package / Case
Module
Gain
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,637.46000¥1,637.46
10¥1,509.64600¥15,096.46
25¥1,486.42280¥37,160.57
50¥1,463.20060¥73,160.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.