
ZHL-10M4G21W0+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-10M4G21W0+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-10M4G21W0+ |
Description | GAIN BLOCK, 10 MHZ-4.2 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 4.2GHz |
Datasheet | Datasheet |
Category | Noise Figure 6.5dB |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Voltage - Supply 26V ~ 30V |
Part Status Active | Current - Supply 800mA |
Frequency 10MHz ~ 4.2GHz | Test Frequency 10MHz ~ 4.2GHz |
P1dB 32dBm | Mounting Type Chassis Mount |
Gain 40dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18,534.09000 | ¥18,534.09 |










