
ZAPD-4-S+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-4-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-4-S+ |
Description | 2 WAYS PWRSPLTR, 2000 - 4200 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 4.2 GHz Isolation (Min) 19dB, 6° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2 GHz ~ 4.2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 19dB, 6° Imbalance (Max) |
Packaging Bulk | Size / Dimension 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.4dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥974.04000 | ¥974.04 |
| 10 | ¥824.03000 | ¥8,240.30 |
| 25 | ¥808.98720 | ¥20,224.68 |
| 50 | ¥806.83300 | ¥40,341.65 |





