ZFDC-10-1-S+ | |
---|---|
DigiKey Part Number | 3157-ZFDC-10-1-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFDC-10-1-S+ |
Description | 10.5 DB DIR COUP, 1-500 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1MHz ~ 500MHz 10.5 ± 0.25dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1MHz ~ 500MHz | |
Coupling Factor | 10.5 ± 0.25dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥734.76000 | ¥734.76 |
10 | ¥685.08000 | ¥6,850.80 |
25 | ¥635.43920 | ¥15,885.98 |
80 | ¥595.72525 | ¥47,658.02 |