EV1HMC8193LC4 | ||
---|---|---|
DigiKey Part Number | 505-EV1HMC8193LC4-ND | |
Manufacturer | ||
Manufacturer Product Number | EV1HMC8193LC4 | |
Description | EVAL BOARD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - HMC8193 Mixer 2.5GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mixer | |
Frequency | 2.5GHz | |
For Use With/Related Products | HMC8193 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,941.74000 | ¥2,941.74 |