RF IC Bias Tee General Purpose 100kHz ~ 4.2GHz SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFBT-4R2GWB+

DigiKey Part Number
3157-ZFBT-4R2GWB+-ND
Manufacturer
Manufacturer Product Number
ZFBT-4R2GWB+
Description
BIAS TEE / SMA / BKT / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF IC Bias Tee General Purpose 100kHz ~ 4.2GHz SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100kHz ~ 4.2GHz
Manufacturer
Mini-Circuits
RF Type
General Purpose
Packaging
Bag
Secondary Attributes
SMA Connectors
Part Status
Active
Mounting Type
Chassis Mount
Function
Bias Tee
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,187.91000¥1,187.91
10¥1,173.91400¥11,739.14
25¥1,159.62960¥28,990.74
50¥1,149.42200¥57,471.10
Manufacturers Standard Package