SYM-11+ | ||
---|---|---|
DigiKey Part Number | 3157-SYM-11+TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SYM-11+ | |
Description | IC MIXER 1MHZ-2.5GHZ 6SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC Cellular, GPS, ISM, PCS 1MHz ~ 2.5GHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, GPS, ISM, PCS | |
Frequency | 1MHz ~ 2.5GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥86.71124 | ¥43,355.62 |