172.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBP-173+

DigiKey Part Number
3157-RBP-173+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RBP-173+
Description
RF FILTER BANDPASS 172.5MHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
172.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-SMD, No Lead
Part Status
Active
Size / Dimension
0.350" L x 0.350" W (8.89mm x 8.89mm)
Frequency
172.5MHz Center
Height (Max)
0.100" (2.54mm)
Bandwidth
25MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥170.33135¥34,066.27
Manufacturers Standard Package