QCN-13D+ | |
---|---|
DigiKey Part Number | 3157-QCN-13D+TR-ND - Tape & Reel (TR) 3157-QCN-13D+CT-ND - Cut Tape (CT) 3157-QCN-13D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCN-13D+ |
Description | RF PWR DVDR 675MHZ-1.3GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 675 MHz ~ 1.3 GHz Isolation (Min) 16dB, 1.25 VSWR (Typ), 8° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 675 MHz ~ 1.3 GHz | |
Specifications | Isolation (Min) 16dB, 1.25 VSWR (Typ), 8° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |
20 | ¥51.08600 | ¥1,021.72 |
50 | ¥45.73100 | ¥2,286.55 |
100 | ¥39.27080 | ¥3,927.08 |
200 | ¥37.48575 | ¥7,497.15 |
500 | ¥32.30066 | ¥16,150.33 |
1,000 | ¥27.73182 | ¥27,731.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.73182 | ¥83,195.46 |