
NF-NF50+ | |
|---|---|
DigiKey Part Number | 3157-NF-NF50+-ND |
Manufacturer | |
Manufacturer Product Number | NF-NF50+ |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) N Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 6 GHz |
Adapter Series | Insertion Loss 0.03dB |
Center Gender Female to Female | Operating Temperature -55°C ~ 100°C |
Convert From (Adapter End) N Jack, Female Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.42000 | ¥140.42 |
| 50 | ¥133.47780 | ¥6,673.89 |
| 100 | ¥130.97610 | ¥13,097.61 |











