
ADP-2.92F-2.92F | |
|---|---|
DigiKey Part Number | 343-ADP-2.92F-2.92F-ND |
Manufacturer | |
Manufacturer Product Number | ADP-2.92F-2.92F |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADP-2.92F-2.92F Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Mating Cycles 500 |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Operating Temperature -40°C ~ 105°C |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥748.77000 | ¥748.77 |
| 10 | ¥708.83000 | ¥7,088.30 |
| 25 | ¥690.46200 | ¥17,261.55 |
| 100 | ¥687.44340 | ¥68,744.34 |










